Stock information currently inaccessible
- RS Stock No.:
- 473-750
- Mfr. Part No.:
- 200390-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | 20039 | |
| Length | 19.81mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 20039 | ||
Length 19.81mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular connector hardware, specifically designed as a guide socket kit, seamlessly facilitates wire-to-wire connections in various applications. This innovative solution is tailored for versatility, accommodating multiple connector positions, including 6, 12, and 14, making it an ideal choice for both power and signal requirements. Crafted from durable stainless steel, this hardware promises longevity while its compact dimensions ensure a perfect fit in tight spaces. Designed for easy installation, this product supports applications ranging from high-current connectors to mixed and high-voltage configurations, reinforcing its competence in diverse operational conditions. It operates efficiently within a temperature range of -55 to 150 °C, showcasing its robust performance in demanding environments.
Accommodates multiple connector positions, enhancing versatility
Constructed from stainless steel for durability and reliability
Effortless installation with included mounting hardware
Designed for high-current and high-voltage applications
Operates within an extensive temperature range for varied environments
Compliance with EU RoHS and REACH regulations assures minimal environmental impact
Perfect for wire and cable applications, promoting efficient signal transmission
