TE Connectivity, EN3660Size 15 Right Angle Connector Accessory Strain Relief, For Use With MIL-DTL-38999 Series III & IV
- RS Stock No.:
- 814-894
- Mfr. Part No.:
- EN3660-062W15F
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-894
- Mfr. Part No.:
- EN3660-062W15F
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| For Use With | MIL-DTL-38999 Series III & IV Connectors | |
| Shell Size | 15 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Silver | |
| Thread Size | M22 x 1.0-6H | |
| Length | 39.65mm | |
| Strain Relief | Yes | |
| Series | EN3660 | |
| Standards/Approvals | EN3660 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
For Use With MIL-DTL-38999 Series III & IV Connectors | ||
Shell Size 15 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Silver | ||
Thread Size M22 x 1.0-6H | ||
Length 39.65mm | ||
Strain Relief Yes | ||
Series EN3660 | ||
Standards/Approvals EN3660 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity premium anti-decoupling banding adapter designed for harsh aerospace environments. This high-performance backshell ensures reliable electromagnetic compatibility shielding under intense vibration.
Built-in vibration protection prevents loosening
Provides excellent screen termination and strain relief
Robust design minimises electrical interference
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
