TE Connectivity, 2486Size 19 mm Straight Backshell, For Use With Connector Backshells
- RS Stock No.:
- 506-941
- Distrelec Article No.:
- 304-49-767
- Mfr. Part No.:
- 248609-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£307.16
(exc. VAT)
£368.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £307.16 | £153.58 |
*price indicative
- RS Stock No.:
- 506-941
- Distrelec Article No.:
- 304-49-767
- Mfr. Part No.:
- 248609-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Backshell | |
| Shell Size | 19 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 26.5mm | |
| Series | 2486 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Backshell | ||
Shell Size 19 mm | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 26.5mm | ||
Series 2486 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is engineered to excel in challenging environments, offering exceptional durability and a robust design tailored for demanding applications. This innovative component facilitates efficient cable management, ensuring a secure and reliable connection through its adaptable cable entry options. Made from high-quality aluminium, it boasts a straight body orientation, making it an ideal choice for a variety of connector systems, including military and aerospace industries. Designed with user needs in mind, it combines compatibility with numerous connector shapes while ensuring a seamless integration with existing setups, promising long-lasting performance without compromise.
Offers superior salt spray resistance for enhanced longevity
Constructed from lightweight yet resilient materials for ease of handling
Compatible with a range of circular connector shapes for versatile applications
Features a wide operating temperature range to suit extreme conditions
Incorporates low halogen materials for safer environmental compliance
Designed for quick and easy installation with minimal downtime
Related links
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector
- Amphenol IndiaSize 19 mm Straight Circular Connector Backshell
- TE Connectivity, 201M916Size 16 and 16S Straight Backshell
- Amphenol IndiaSize 19 mm Straight Circular Connector Backshell Connector Series IV
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
