Molex Straight Circular Connector Adapter 4 M35 Male 4 1/2-14 NPT in

Subtotal (1 bag of 2 units)*

£181.34

(exc. VAT)

£217.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.34£90.67

*price indicative

RS Stock No.:
477-454
Distrelec Article No.:
304-62-017
Mfr. Part No.:
1300660236
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Circular Connector Adapter

Current

32A

Connector Gender A

Male

Contact Gender A

Male

Connector Size A

M35

Connector Size B

1/2-14 NPT in

Number of Contacts A

4

Number of Contacts B

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

IP Rating

IP67

Standards/Approvals

UL E258922

Series

130066

Voltage

60V

Orientation

Straight

Length

500mm

Shell Plating

Anodised Aluminium

COO (Country of Origin):
MX
The Molex BradPower D-Size Receptacle is engineered for robust performance in demanding industrial environments. This receptacle features a user-friendly single-ended design, making it an Ideal choice for applications requiring reliable connections. With an impressive IP67 rating, it ensures superior protection against dust and water, making it suitable for both indoor and outdoor use. The product's clear anodised aluminium construction enhances durability while offering excellent thermal resistance, which is VITAL for maintaining operational integrity in fluctuating temperature conditions. Designed with a coupling type of external thread and a mounting size of 1/2 inch - 14 NPT, it offers easy integration into existent assembly setup.

Designed for easy integration into existing setups

Provides exceptional protection against dust and water ingress

Manufactured from Durable clear anodised aluminium for enhanced longevity

Suitable for both industrial and outdoor applications

Ensures reliable and secure connections in various environments

Operations are facilitated by its maximum current capability

Compliant with multiple environmental regulations for safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy