Molex Straight Circular Connector Adapter 4 M22 Female 4 M35
- RS Stock No.:
- 477-455
- Distrelec Article No.:
- 304-62-018
- Mfr. Part No.:
- 1300680094
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
£225.55
(exc. VAT)
£270.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £225.55 | £112.775 |
*price indicative
- RS Stock No.:
- 477-455
- Distrelec Article No.:
- 304-62-018
- Mfr. Part No.:
- 1300680094
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M22 | |
| Current | 32A | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Size B | M35 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IPC 1752A Class C, IEC 61249-2-21, EU ELV, chemSHERPA, IPC 1752A Class D, EU RoHS, UL E258922 | |
| Series | 130068 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Connector Size A M22 | ||
Current 32A | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Size B M35 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IPC 1752A Class C, IEC 61249-2-21, EU ELV, chemSHERPA, IPC 1752A Class D, EU RoHS, UL E258922 | ||
Series 130068 | ||
Voltage 60V | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The Molex BradPower D-Size 4-Pole Reducing Tee is designed for robust performance in industrial applications, ensuring reliable connections with maximum efficiency. This innovative power tap tee incorporates Advanced engineering to guarantee seamless integration and excellent conductivity. With its unique design, the product provides optimal flexibility in power distribution while maintaining exceptional reliability and durability for demanding environments. Whether you're setting up new installations or enhancing existing setups, this product stands out for its ease of use and solid construction. Compliant with various industry standards, it meets the rigorous requirements of modern industrial settings, making it a trusted choice for professionals seeking dependable connectivity solutions.
Suited for diverse industrial environments where reliability is paramount
Complies with EU RoHS regulations, ensuring minimal environmental impact
Designed with an IP67 rating for exceptional resistance to dust and moisture
Features a female drop connector, enhancing versatility in connections
Incorporates multiple compliance statements for peace of mind in safety standards
Constructed from high-quality PVC and anodised aluminium for durability
Operates effectively within a temperature range of -20°C to +90°C
Offers a 4-pole configuration, catering to complex power requirements
Related links
- Molex Straight Circular Connector Adapter 4 M35 Male 4 M35 Female
- Molex Straight Circular Connector Adapter 4 M35 Female Female
- Molex Straight Circular Connector Adapter 4 M35 Male 4 1/2-14 NPT in
- Molex T Circular Connector Adapter 4 M35 Female 4 M35 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Molex Straight Circular Connector Adapter M35
