binder Protective Cap Silver Protective Cap, Shell Size M23 for use with Circular Connector

Subtotal (1 unit)*

£10.38

(exc. VAT)

£12.46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 101 unit(s), ready to ship from another location
Units
Per unit
1 +£10.38

*price indicative

RS Stock No.:
287-6413
Distrelec Article No.:
144-03-205
Mfr. Part No.:
08 1202 001 001
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Shell Size

M23

Product Type

Protective Cap

Accessory Type

Protective Cap

For Use With

Circular Connector

Colour

Silver

Material

Polycarbonate

Standards/Approvals

No

COO (Country of Origin):
DE
The is a circular connector for machines series 623. It is a male coupling connector with a cable outlet of 6-10 mm. This connector is designed with a screw locking system for secure connections. It has a maximum rated voltage of 250 V and a maximum rated impulse voltage of 2500 V. The connector has a pollution degree of 2 and an overvoltage category of ll. With its robust construction and reliable performance, this connector is suitable for a wide range of applications in the industrial and machinery sectors.

Circular connector for machines series 623

Male coupling connector with cable outlet of 6-10 mm

Screw locking system for secure connections

Maximum rated voltage of 250 V

Maximum rated impulse voltage of 2500 V

Pollution degree of 2 and overvoltage category ll

Robust construction for durability

Suitable for industrial and machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy