binder Protective Cap Black Bulkhead Housing for use with 693 Series Power Connector

Subtotal (1 unit)*

£27.37

(exc. VAT)

£32.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 382 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.37

*price indicative

RS Stock No.:
285-7894
Distrelec Article No.:
144-03-079
Mfr. Part No.:
16 0566 00 00
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Protective Cap

Accessory Type

Bulkhead Housing

For Use With

693 Series Power Connector

Colour

Black

Material

Copper Tin, Silver, PBT, Copper Zinc Alloy

Standards/Approvals

VDE, UL, SEV

COO (Country of Origin):
DE
The circular connector for machines, designed to provide secure and reliable connections. It features a construction with screw locking for added stability. With an IP67 rating, it offers excellent protection against dust and water ingress. The connector is approved by VDE, SEV, and UL, ensuring its quality and safety. With three termination options available - screw, solder, and crimp - it provides flexibility for different connection methods.

Circular connector with screw locking for secure connections

IP67 rating for excellent dust and water protection

Approved by VDE, SEV, and UL for quality and safety

Three termination options - screw, solder, and crimp

Suitable for various machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy