Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 x 1 mm for use with M16 Panel-Mount Circular Metric
- RS Stock No.:
- 897-046
- Mfr. Part No.:
- 1409362
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£95.94
(exc. VAT)
£115.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £95.94 | £0.959 |
*price indicative
- RS Stock No.:
- 897-046
- Mfr. Part No.:
- 1409362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M12 x 1 mm | |
| Product Type | Sliding Element | |
| Accessory Type | Flat Nut | |
| For Use With | M16 Panel-Mount Circular Metric Connectors | |
| Colour | Silver | |
| Material | Brass | |
| Series | SACC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M12 x 1 mm | ||
Product Type Sliding Element | ||
Accessory Type Flat Nut | ||
For Use With M16 Panel-Mount Circular Metric Connectors | ||
Colour Silver | ||
Material Brass | ||
Series SACC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat nut is a precision-engineered mechanical component designed to secure threaded connections effectively in various assemblies.
Manufactured to strict standards, ensuring compliance with EU RoHS and China RoHS
Ideal for use with M12 x 1 threads for reliable fastening
Constructed from Durable CuZn/Ni material for enhanced longevity
Compact Shell size of M12 allows for versatile applications
Related links
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M23 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size 1.27 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Silver Flat Nut
- Phoenix Contact Flat Nut, Shell Size PG13.5
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
