Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- RS Stock No.:
- 897-038
- Mfr. Part No.:
- 1239863
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£58.80
(exc. VAT)
£70.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.80 | £0.588 |
*price indicative
- RS Stock No.:
- 897-038
- Mfr. Part No.:
- 1239863
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sliding Element | |
| Shell Size | M16 x 1.5 | |
| Accessory Type | Flat Nut | |
| For Use With | M16 Panel-Mount Circular Metric Connectors | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sliding Element | ||
Shell Size M16 x 1.5 | ||
Accessory Type Flat Nut | ||
For Use With M16 Panel-Mount Circular Metric Connectors | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals RoHS Compliant | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat nut ensures secure fastening in various applications, designed to accommodate specific thread types, particularly for M16 x 1.5 threads.
Constructed from Durable CuZn/Ni material for enhanced corrosion resistance
Meets regulatory standards including EU RoHS and China RoHS for compliance assurance
Specially designed for threads M16 x 1.5, ensuring compatibility with common fastening needs
Functions effectively as a flat nut, providing reliable fastening solutions in complex assemblies
Related links
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M23 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size 1.27 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 x 1 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Connector Nut Sliver Counter Nut, Shell Size M16 x 1.5 for use with Connector
- CONEC Silver Hex Nut, Shell Size M16 for use with Circular Connector
- Phoenix Contact Silver Flat Nut
