Phoenix Contact Sliding Element Silver Flat Nut, Shell Size 1.27 mm for use with M16 Panel-Mount Circular Metric
- RS Stock No.:
- 897-043
- Mfr. Part No.:
- 1399642
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
£63.00
(exc. VAT)
£75.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.00 | £0.315 |
*price indicative
- RS Stock No.:
- 897-043
- Mfr. Part No.:
- 1399642
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 1.27 mm | |
| Product Type | Sliding Element | |
| Accessory Type | Flat Nut | |
| For Use With | M16 Panel-Mount Circular Metric Connectors | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | FINEPITCH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 1.27 mm | ||
Product Type Sliding Element | ||
Accessory Type Flat Nut | ||
For Use With M16 Panel-Mount Circular Metric Connectors | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals RoHS Compliant | ||
Series FINEPITCH | ||
- COO (Country of Origin):
- CN
The Phoenix Contact strain relief is expertly designed for connecting components securely and efficiently, providing robust protection against stress and strain in electrical applications.
Complies with EU RoHS, China RoHS, and EU REACH SVHC standards
Constructed from Durable LCP material for enhanced reliability
Serves as a strain relief, ensuring long-lasting connections
Compatible with FR 1,27/20-FWL IDC female connectors and FR 1,27 CA preassembled IDC female connectors
Available in a sleek black finish to blend seamlessly in various environments
Related links
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M23 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 x 1 mm for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Flat Nut, Shell Size PG13.5
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Silver Flat Nut
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 55 mm for use with Circular Connector
