TE Connectivity D-Sub Connector Silver Shielding Ferrule, Shell Size 1 for use with 543344-1
- RS Stock No.:
- 786-913
- Mfr. Part No.:
- 7-745129-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-913
- Mfr. Part No.:
- 7-745129-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 1 | |
| Product Type | D-Sub Connector | |
| Accessory Type | Shielding Ferrule | |
| For Use With | 543344-1 | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 1 | ||
Product Type D-Sub Connector | ||
Accessory Type Shielding Ferrule | ||
For Use With 543344-1 | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals RoHS Compliant | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- MX
The TE Connectivity Shielding Ferrule (Inner) is a specialized AMPLIMITE HDP-20 series accessory is engineered for high-performance D-Subminiature assemblies. This plated brass component provides critical EMI/RFI shielding and robust strain relief for cables, ensuring signal integrity in interference-sensitive environments.
EMI/RFI shielded for reduced electronic noise
Compatible with D-Sub Shell sizes 1, 2, and 5
Durable 7.98 mm (0.314 in) diameter profile
Secure crimp termination for permanent attachment
Related links
- TE Connectivity, 2-74 Series Shielding Ferrule For Use With Connector Strain Relief
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With Connector Shell
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
