binder Clip Black Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.13

(exc. VAT)

£10.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 450 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.13
10 - 24£8.40
25 +£7.58

*price indicative

RS Stock No.:
761-647
Mfr. Part No.:
08-0216-000-000
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Clip

Accessory Type

Circular Connector

Colour

Black

Material

Polyamide

Series

720

COO (Country of Origin):
DE

Binder 720 Series Clip, Polyamide, Black - 08-0216-000-000


This clip is a Compact retention accessory designed to secure circular connectors in industrial installations. Manufactured from polyamide and finished in black, it provides a simple mechanical means to hold connector housings in place within equipment racks and junction assemblies. The component is intended for use where a small, Durable fixing is required to maintain connector engagement and routing.

Features and Benefits:


• Polyamide construction provides high-strength retention and wear resistance
• Black finish offers discreet Visual integration in control panels
• Designed for circular connector use to prevent accidental disengagement
• Compact form reduces space requirements in crowded assemblies

Applications


• Suitable for securing circular connectors in automation cabinets
• Used with panel-mounted connector interfaces in electrical systems
• Ideal for cable retention on machinery in mechanical workshops
• Can be used for fastening connector plugs during service operations

What material properties affect durability under vibration?


The clip is MADE from polyamide, a thermoplastic with good fatigue resistance and dimensional stability that helps maintain retention under cyclic loading.

How does the component interact with connector housings?


It functions as a mechanical retention device that engages connector contours to limit axial movement and reduce the likelihood of unintentional separation.

Is the finish relevant for electrical enclosures?


The black colouring reduces Visual contrast and can aid concealment within enclosures, while the polymer surface is non-conductive, avoiding electrical continuity concerns.

Can it be used as a cable management element as well?


Yes

its shape allows it to act as a simple cable clip to support strain relief and maintain routing near connector exits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy