HARTING Mounting Kit Mounting Kit, Shell Size M12 for use with M12 Circular Connector
- RS Stock No.:
- 745-140
- Mfr. Part No.:
- 21033012006
- Brand:
- HARTING
Subtotal (1 bag of 30 units)*
£239.26
(exc. VAT)
£287.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £239.26 | £7.975 |
*price indicative
- RS Stock No.:
- 745-140
- Mfr. Part No.:
- 21033012006
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Mounting Kit | |
| Shell Size | M12 | |
| Accessory Type | Mounting Kit | |
| For Use With | M12 Circular Connector | |
| Material | Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Mounting Kit | ||
Shell Size M12 | ||
Accessory Type Mounting Kit | ||
For Use With M12 Circular Connector | ||
Material Brass | ||
Standards/Approvals RoHS Compliant | ||
Series Push Pull | ||
- COO (Country of Origin):
- CN
The HARTING M12 transfer receptacle front mounting kit is designed for use with M12 circular connectors, providing a reliable solution for secure connections in various applications. Its robust construction ensures durability and compliance with industry standards.
Features & Benefits
Housing designed for front mounting simplifies installation
Brass material with nickel plating enhances corrosion resistance
Compatible with M12 circular connectors ensures versatile use
Complies with China RoHS 50 and RoHS standards for environmental safety
Meets EN 45545-2 standards for fire safety in rail applications
Push Pull series design allows for easy connection and disconnection
Compact Shell size M12 optimises space in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it complies with China RoHS 50, RoHS, and EN 45545-2 standards.
Related links
- HARTING Mounting Kit Mounting Kit, Shell Size M12 for use with M12 Circular Connector
- Siemens Mounting Kit, Mounting Kit
- RS PRO Mounting Kit Mounting Kit for Use with Motor
- TE Connectivity Cable Clamp Black Cable Clamp Kit, Shell Size Black
- McLennan Servo Supplies Mounting Kit Mounting Kit for Use with 57 Series
- TE Connectivity Seal Kit Black Shell Size 16 for use with Socket Contact
- TE Connectivity Seal Red Shell Size 17 for use with CPC Range
- Mini Motor Mounting Kit Mounting Kit for Use with Motor


