TE Connectivity Cable Clamp Black Cable Clamp Kit, Shell Size Black

Get a bulk buy discount

Add 10 more to save £7.30

View bulk pricing options

Subtotal (1 unit)*

£9.13

(exc. VAT)

£10.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£9.13-
10 - 24£8.40£7.30
25 +£7.14£49.75

*price indicative

RS Stock No.:
906-179
Mfr. Part No.:
1-206322-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Clamp

Shell Size

Black

Accessory Type

Cable Clamp Kit

Colour

Black

Material

TPE

Standards/Approvals

AMP

Series

Thermoplastic

COO (Country of Origin):
MX
The TE Connectivity Cable Clamp Kit provides robust strain relief for circular plastic connectors. Designed for Shell size 17 housings, this Durable black thermoplastic backShell ensures long-term cable protection in demanding environments.

RoHS compliant, promoting environmental responsibility

Includes essential mounting hardware

Meets UL 94V1 flammability standards

Offers straightforward thread on assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy