HARTING Cap Black Cap, Shell Size M12 for use with Male Insert

Subtotal (1 bag of 10 units)*

£52.36

(exc. VAT)

£62.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£52.36£5.236

*price indicative

RS Stock No.:
743-617
Mfr. Part No.:
21410000001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Shell Size

M12

Product Type

Cap

Accessory Type

Cap

For Use With

Male Insert

Colour

Black

Material

TPE

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The HARTING plastic cap is designed for M12 male inserts, providing effective protection against environmental factors. Its robust thermoplastic construction ensures durability while maintaining compliance with relevant standards, making it a reliable accessory for various applications.

Features & Benefits


Protection cover safeguards male inserts from dust and moisture

Thermoplastic material offers high durability and resistance to wear

Degree of protection IP67 ensures reliable performance in harsh environments

Black colour provides a professional appearance and easy identification

Compliant with China RoHS, ELV Status, and RoHS standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy