HARTING Cap Black Cap, Shell Size M12 for use with Female Insert
- RS Stock No.:
- 741-295
- Mfr. Part No.:
- 21410000002
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£51.73
(exc. VAT)
£62.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.73 | £5.173 |
*price indicative
- RS Stock No.:
- 741-295
- Mfr. Part No.:
- 21410000002
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M12 | |
| Product Type | Cap | |
| Accessory Type | Cap | |
| For Use With | Female Insert | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M12 | ||
Product Type Cap | ||
Accessory Type Cap | ||
For Use With Female Insert | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The HARTING plastic cap is designed for M12 female inserts, providing effective protection against environmental factors. Its robust thermoplastic construction ensures durability while maintaining compliance with relevant standards, making it a reliable accessory for various applications.
Features & Benefits
Protection cover prevents dust and moisture ingress
For female inserts, ensuring compatibility with M12 connectors
Thermoplastic material offers high durability and resistance
Degree of protection: IP67, suitable for harsh environments
Compliant with China RoHS, ELV Status, and RoHS standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.
Related links
- HARTING Cap Black Cap, Shell Size M12 for use with Male Insert
- HARTING Cap Black Cap, Shell Size M8 for use with Female Insert
- HARTING Cap Black Cap, Shell Size M8 for use with Male Insert
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M12 for use with For M12 Plugs
- Amphenol Aerospace Black Protective Cap, Shell Size 23 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 19 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 21 mm for use with Connector


