HARTING Housing Housing Screw, Shell Size M17 for use with M17 Circular Connector
- RS Stock No.:
- 743-132
- Mfr. Part No.:
- 21172001200
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save £8.90
View bulk pricing optionsSubtotal (1 unit)*
£11.15
(exc. VAT)
£13.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.15 | - |
| 10 + | £10.26 | £8.90 |
*price indicative
- RS Stock No.:
- 743-132
- Mfr. Part No.:
- 21172001200
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M17 | |
| Product Type | Housing | |
| Accessory Type | Housing Screw | |
| For Use With | M17 Circular Connector | |
| Material | Zinc Alloy | |
| Standards/Approvals | UL 2237/2238 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M17 | ||
Product Type Housing | ||
Accessory Type Housing Screw | ||
For Use With M17 Circular Connector | ||
Material Zinc Alloy | ||
Standards/Approvals UL 2237/2238 | ||
- COO (Country of Origin):
- RO
The HARTING coupling housing screw is designed for use with M17 circular connectors, providing secure and reliable connections in various applications. Its robust construction ensures durability and protection against environmental factors, making it suitable for demanding industrial environments.
Features & Benefits
Cable to cable housing facilitates versatile connectivity options
Size M17 ensures compatibility with standard M17 circular connectors
Screw locking and toggle locking provide secure and stable connections
Top entry design simplifies installation and cable management
Made from copper-zinc alloy for enhanced strength and corrosion resistance
Nickel plating offers additional protection against wear and environmental damage
NBR seal material ensures effective sealing against dust and moisture
Degree of protection IP66/IP67 in screwed/locked condition guarantees reliability in harsh conditions
Compliant with CE, China RoHS, and UL standards for safety and quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with any standards?
Yes, it is compliant with CE, China RoHS, and UL standards.
Related links
- HARTING Housing Housing Screw, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing 20.5 mm Connector Female R15 Series
- Phoenix Contact Housing Screw, Shell Size M12
- Phoenix Contact Mounting Base Silver Housing Screw Connection for use with 3 Module Connector
- Phoenix Contact Screw Black Housing Screw for use with 3 Module Connector


