RS PRO Circular Connector Accessory Cap with Chain, Shell Size Size C3 for use with C3 RJ45 Panel Mounts and other C3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.49

(exc. VAT)

£14.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.49
10 +£11.49

*price indicative

RS Stock No.:
707-079
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector Accessory

Shell Size

Size C3

Accessory Type

Cap with Chain

For Use With

C3 RJ45 Panel Mounts and other C3 Panel Mounts

Material

Nickel Plated Copper Alloy

Standards/Approvals

RoHS

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
TW
The RS PRO Circular Connector Accessories with chain provides a secure, Durable seal for circular connectors, protecting against dust, moisture, and mechanical damage. Designed for harsh environments, it includes a robust chain to prevent loss when detached. Ideal for industrial, military, and outdoor applications requiring reliable connector protection and retention.

Metal Cap

For C3 Screw Panel Mount

For use with C3 RJ45 Panel Mounts and other C3 Panel Mounts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy