RS PRO Circular Connector Accessory Circular Connector Dust Cap, Shell Size For USB Type C sockets for use with Type C
- RS Stock No.:
- 707-078
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.84
(exc. VAT)
£4.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.84 |
| 10 - 24 | £3.54 |
| 25 + | £3.18 |
*price indicative
- RS Stock No.:
- 707-078
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shell Size | For USB Type C sockets | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Circular Connector Dust Cap | |
| For Use With | Type C circular connectors | |
| Material | Silicone | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shell Size For USB Type C sockets | ||
Product Type Circular Connector Accessory | ||
Accessory Type Circular Connector Dust Cap | ||
For Use With Type C circular connectors | ||
Material Silicone | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO Circular Connectors Accessories for panel mounts is used to cover and protect exposed panel mount components, such as switches or connectors. It prevents dust, moisture, and debris from entering the mount, ensuring reliable operation. The cap also enhances safety by covering live terminals and provides a neat, professional panel appearance.
Plastic Cap w/ Plastic Chain
For C1 Screw Panel Mount
For use with DC power panel mounts and other C1 mounts
Related links
- RS PRO Circular Connector Dust Cap, Shell Size C1 for use with DC power panel mounts and other C1 mounts
- HARTING Circular connectors M5 Male Dust Cap Thermoplastic
- RS PRO Circular Connector Dust Cap Plastic
- RS PRO Circular Connector Dust Cap Plastic
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 8 IP68 Rated, Polyamide
