Amphenol Industrial
- RS Stock No.:
- 589-645
- Distrelec Article No.:
- 144-46-688
- Mfr. Part No.:
- DS25043-16D(624)
- Brand:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
£3.95
(exc. VAT)
£4.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 756 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.95 |
*price indicative
- RS Stock No.:
- 589-645
- Distrelec Article No.:
- 144-46-688
- Mfr. Part No.:
- DS25043-16D(624)
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial
- Amphenol Industrial Grey Sealing Cap
- Amphenol Industrial Brass Straight 61 Way Panel MIL Spec Circular Connector Male Bayonet,
- Amphenol Brass Straight 19 Way Cable MIL Spec Circular Connector Male BlackShell Size 16 mm,
- Amphenol Brass Straight 8 Way Cable MIL Spec Circular Connector Female BlackShell Size 16 mm,
- Amphenol Industrial Connecting Cable For Use With 3 Module Connector
- Amphenol Industrial Circular Connector Panel Mount Socket IP68, FLOS K Series
- WAGO Mounting Plate for Distribution Connector, 770-624


