Amphenol Industrial, 62IN Panel Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 285-7826
- Distrelec Article No.:
- 144-19-879
- Mfr. Part No.:
- 62IN 12E 14 19P 624
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£22.41
(exc. VAT)
£26.89
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 34 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.41 |
*price indicative
- RS Stock No.:
- 285-7826
- Distrelec Article No.:
- 144-19-879
- Mfr. Part No.:
- 62IN 12E 14 19P 624
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Plug | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62IN | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62IN | ||
- COO (Country of Origin):
- IN
The panel-mount plug is part of the MIL-C-26482 Series I connectors, configured as a receptacle/plug with 14-19 contacts. It has a current rating of 7.5A.
Insert arrangement 14-19
Insert rotation N
Contact plating Gold over nickel
Shell material Aluminium
Insert rotation N
Contact plating Gold over nickel
Shell material Aluminium
Related links
- Amphenol Industrial Socket Contacts MIL-DTL-26482
- Amphenol Industrial Pin Contacts MIL-DTL-26482
- Amphenol Industrial Pin Contacts MIL-DTL-26482
- Amphenol Industrial Socket Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Socket Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482