Amphenol Industrial, 62IN Panel Mount MIL Spec Circular Connector Socket, Socket Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 285-7827
- Distrelec Article No.:
- 144-19-882
- Mfr. Part No.:
- 62IN 12E 16 26S 624
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7827
- Distrelec Article No.:
- 144-19-882
- Mfr. Part No.:
- 62IN 12E 16 26S 624
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Socket | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62IN | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Socket | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62IN | ||
- COO (Country of Origin):
- IN
The panel-mount socket belongs to the MIL-C-26482 Series I connectors and is configured as a receptacle/socket with 16-26 contacts. It has a current rating of 7.5A.
Contact plating Gold over nickel
Shell material Aluminium
Shell plating Zinc cobalt
Service class Environmental sealed
Shell material Aluminium
Shell plating Zinc cobalt
Service class Environmental sealed
Related links
- Amphenol Industrial Pin Contacts MIL-DTL-26482
- Amphenol Industrial Socket Contacts MIL-DTL-26482
- Amphenol Industrial Pin Contacts MIL-DTL-26482
- Amphenol Socket Contacts MIL-DTL-26482
- Amphenol Socket Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482