Amphenol Industrial, 62IN Cable Mount MIL Spec Circular Connector Socket, Socket Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 285-7828
- Distrelec Article No.:
- 144-19-884
- Mfr. Part No.:
- 62IN 16A 10 6S/4A 624
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7828
- Distrelec Article No.:
- 144-19-884
- Mfr. Part No.:
- 62IN 16A 10 6S/4A 624
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Socket | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62IN | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Socket | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62IN | ||
- COO (Country of Origin):
- GR
The cable socket is part of the MIL-C-26482 Series I connectors, featuring a plug/socket configuration with 10-6 contacts. It has a current rating of 7.5A.
Service class Environmental sealed
Current rating 7.5 A
Voltage rating 600 VAC
Operating temperature -40 to 125 °C
Current rating 7.5 A
Voltage rating 600 VAC
Operating temperature -40 to 125 °C
Related links
- Amphenol Industrial Pin Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Industrial Socket Contacts MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Industrial Pin Contacts MIL-DTL-26482
- Amphenol Socket Contacts MIL-DTL-26482
- Amphenol Socket Contacts MIL-DTL-26482