Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector

Subtotal (1 pack of 20 units)*

£149.57

(exc. VAT)

£179.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.57£7.479

*price indicative

RS Stock No.:
565-720
Mfr. Part No.:
1027679
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

M12

Product Type

Connector Nut

Accessory Type

Nut

For Use With

Circular Connector

Colour

Grey

Material

Brass

Series

SACC-FP-M-M12-THR PP

Standards/Approvals

based on IEC 61076-2-010

COO (Country of Origin):
DE
The Phoenix Contact Housing Screw Connection is designed for optimal connectivity in compact environments. Engineered with the innovative M12 push-pull locking system, it ensures secure and reliable connections, even in challenging conditions. This connector excels in applications requiring robust performance, thanks to its IP67 rating when plugged in and locked, safeguarding against dust and moisture.

Mechanical locking ensures reliable performance in demanding environments

High insertion/withdrawal cycle rating promotes extended operational life

Eco friendly design complies with both EU RoHS and China RoHS standards

Flexible mounting solution caters to various equipment layouts

Easy device integration maximises efficiency in industrial applications

NFM51R Series


Provides steep decay characteristics of 100dB/dec, suited for anti-noise measures for high-speed lines with simular frequencies between signal and noise. 6 types of cut-off frequencies from 10 to 500MHz are in the series, for use in 50Ω lines.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links