Phoenix Contact Counter Nut, Shell Size 30mm for use with Circular Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-970
Mfr. Part No.:
1411225
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

30mm

Accessory Type

Counter Nut

For Use With

Circular Connector

Material

Polyamide

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.

Thread Type Pg16
Silver Grey colour
Hexagon angular dimension 33mm
22.5 mm diameter

Related links