ITT Cannon Metal Protecting Cap for Receptacle, Shell Size 40.1 mm for use with Circular Connector
- RS Stock No.:
- 287-145
- Mfr. Part No.:
- CA121003-7
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£35.04
(exc. VAT)
£42.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £35.04 |
| 10 + | £32.24 |
*price indicative
- RS Stock No.:
- 287-145
- Mfr. Part No.:
- CA121003-7
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 40.1 mm | |
| Accessory Type | Metal Protecting Cap for Receptacle | |
| For Use With | Circular Connector | |
| Material | Metal | |
| Standards/Approvals | RoHS, VG95234 standard | |
| Series | CA Bayonet / VG95234 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 40.1 mm | ||
Accessory Type Metal Protecting Cap for Receptacle | ||
For Use With Circular Connector | ||
Material Metal | ||
Standards/Approvals RoHS, VG95234 standard | ||
Series CA Bayonet / VG95234 | ||
- COO (Country of Origin):
- DE
The ITT Cannon Metal Protecting Caps for Receptacles with Chain is designed according to the VG95234 specification, offering a reliable and versatile connector solution. An improvement over the MIL-C-5015 series, the CA Bayonet features a proven reverse bayonet coupling design that provides excellent vibration protection with a simple 120° turn.
Rugged aluminium shell for severe conditions
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security
Related links
- ITT Cannon Metal Protecting Cap for Receptacle, Shell Size 23.4 mm for use with Circular Connector
- ITT Cannon Metal Protecting Cap for Receptacle, Shell Size 43.3 mm for use with Circular Connector
- ITT Cannon Metal Protecting Cap for Receptacle, Shell Size 29.8 mm for use with Circular Connector
- ITT Cannon Circular Connector Cable Socket IP67, Trident Neptune Metal Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Metal Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Metal Series
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Metal Series
- ITT Cannon Circular Connector Panel Mount Socket IP67, Trident Neptune Metal
