ITT Cannon Metal Protecting Caps for Receptacles, Shell Size 29.8mm for use with Circular Connector

Bulk discount available

Subtotal (1 unit)*

£22.51

(exc. VAT)

£27.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.51
10 +£20.70

*price indicative

RS Stock No.:
287-144
Mfr. Part No.:
CA121003-3
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Shell Size

29.8mm

Accessory Type

Metal Protecting Caps for Receptacles

For Use With

Circular Connector

Material

Metal

COO (Country of Origin):
DE
The ITT Cannon Metal Protecting Caps for Receptacles with Chain is designed according to the VG95234 specification, offering a reliable and versatile connector solution. An improvement over the MIL-C-5015 series, the CA Bayonet features a proven reverse bayonet coupling design that provides excellent vibration protection with a simple 120° turn.

Rugged aluminium shell for severe conditions
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security

Related links