ITT Cannon Metal Protecting Caps for Receptacles, Shell Size 23.4mm for use with Circular Connector
- RS Stock No.:
- 287-146
- Mfr. Part No.:
- CA121003-1
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
£25.77
(exc. VAT)
£30.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 91 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.77 |
| 10 + | £23.71 |
*price indicative
- RS Stock No.:
- 287-146
- Mfr. Part No.:
- CA121003-1
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Shell Size | 23.4mm | |
| Accessory Type | Metal Protecting Caps for Receptacles | |
| For Use With | Circular Connector | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Shell Size 23.4mm | ||
Accessory Type Metal Protecting Caps for Receptacles | ||
For Use With Circular Connector | ||
Material Metal | ||
- COO (Country of Origin):
- DE
The ITT Cannon Metal Protecting Caps for Receptacles with Chain is designed according to the VG95234 specification, offering a reliable and versatile connector solution. An improvement over the MIL-C-5015 series, the CA Bayonet features a proven reverse bayonet coupling design that provides excellent vibration protection with a simple 120° turn.
Rugged aluminium shell for severe conditions
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security
Related links
- ITT Cannon Metal Protecting Caps for Receptacles, Shell Size 40.1mm for use with Circular Connector
- ITT Cannon Metal Protecting Caps for Receptacles, Shell Size 29.8mm for use with Circular Connector
- ITT Cannon Metal Protecting Caps for Receptacles, Shell Size 43.3mm for use with Circular Connector
- ITT Cannon 5.08mm Pitch 1 Row
- ITT Cannon 5.08mm Pitch 1 Row
- ITT Cannon Dust Cap
- ITT Cannon Male Dust Cap IP53 Rated
- ITT Cannon TNA Male Dust Cap, Shell Size 16
