Siemens SENTRON Retrofit Kit
- RS Stock No.:
- 277-0937
- Mfr. Part No.:
- 3WA9111-0EK57
- Brand:
- Siemens
Subtotal (1 set)*
£323.19
(exc. VAT)
£387.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 + | £323.19 |
*price indicative
- RS Stock No.:
- 277-0937
- Mfr. Part No.:
- 3WA9111-0EK57
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Retrofit Kit | |
Range | SENTRON | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Retrofit Kit | ||
Range SENTRON | ||
- COO (Country of Origin):
- HU
The Siemens circuit breaker accessory retrofit kit of the internal voltage tap on the lower main conducting paths. It has V-tap for upper stab contact only for 3WA circuit breakers.
3 poles
EAC,RCM,UKCA,CE Approved
EAC,RCM,UKCA,CE Approved
Related links
- Siemens SENTRON Retrofit Kit
- Siemens SENTRON Conversion Kit
- Siemens SENTRON Connection Kit
- Siemens SENTRON Coding Kit
- Siemens SENTRON Locking Kit
- Siemens SENTRON Interlock Kit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips