Siemens SENTRON Connection Kit
- RS Stock No.:
- 277-0843
- Mfr. Part No.:
- 3WA9111-0AX24
- Brand:
- Siemens
Subtotal (1 unit)*
£52.15
(exc. VAT)
£62.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.15 |
*price indicative
- RS Stock No.:
- 277-0843
- Mfr. Part No.:
- 3WA9111-0AX24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Kit | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Kit | ||
Range SENTRON | ||
- COO (Country of Origin):
- FR
The Siemens rear horizontal main connection for withdrawable circuit breakers comes with switching capacity class C.
Frame size 2
EAC,RCM,UKCA,CE Approved
Main connection top or bottom
EAC,RCM,UKCA,CE Approved
Main connection top or bottom
Related links
- Siemens SENTRON Connection Kit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
