Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 655-277
- Mfr. Part No.:
- C080H3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,885.53
(exc. VAT)
£2,262.64
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,885.53 |
*price indicative
- RS Stock No.:
- 655-277
- Mfr. Part No.:
- C080H3WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| For Use With | ComPacT NS630b | |
| Range | ComPacT | |
| Series | C080 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With ComPacT NS630b | ||
Range ComPacT | ||
Series C080 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame, designed to meet the demands of electrical distribution systems. With a robust rated operational voltage of 690 V AC and a rated current of 800 A at 50 °C, this device ensures reliable protection and functionality in modern setups. Its manually operated control type and withdrawable mounting mode provide ease of operation and convenience during maintenance. Capable of handling substantial ultimate short-circuit breaking capacities, including 70 kA at 380/415 V AC, this circuit breaker is ideal for applications requiring a high level of reliability and safety. Conforming to IEC standards, it combines performance and durability to effectively meet user needs.
Offers suitability for isolation, ensuring enhanced safety during maintenance
Designed for distribution applications, making it versatile across various segments
Features a high performance level with an Icu breaking capacity of 70 kA at 415 V AC
Provides excellent electrical durability with up to 2000 cycles at 690 V AC
Robust mechanical durability rated for 10,000 cycles, ensuring longevity
Rated for operation in a wide ambient temperature range from -25 to 70 °C
Integrated instant protection capabilities up to 40 kA for improved circuit reliability
Conforms to IEC 60947-2 standards, affirming its quality and safety
Designed for distribution applications, making it versatile across various segments
Features a high performance level with an Icu breaking capacity of 70 kA at 415 V AC
Provides excellent electrical durability with up to 2000 cycles at 690 V AC
Robust mechanical durability rated for 10,000 cycles, ensuring longevity
Rated for operation in a wide ambient temperature range from -25 to 70 °C
Integrated instant protection capabilities up to 40 kA for improved circuit reliability
Conforms to IEC 60947-2 standards, affirming its quality and safety
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
