Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 655-146
- Mfr. Part No.:
- C100H3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,328.33
(exc. VAT)
£2,794.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,328.33 |
*price indicative
- RS Stock No.:
- 655-146
- Mfr. Part No.:
- C100H3WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| For Use With | ComPacT NS630b | |
| Range | ComPacT | |
| Series | C100 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With ComPacT NS630b | ||
Range ComPacT | ||
Series C100 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame designed to ensure reliable distribution and safety within electrical systems. This drawout type device operates at a rated current of 1000 A and is suitable for isolation, conforming to stringent EN/IEC standards. With a rated insulation voltage of 800 V AC and an impulse withstand voltage of 8 kV, it guarantees superior protection against short-circuit incidents. Constructed for mechanical durability, it is built to withstand up to 10,000 operational cycles, demonstrating its resilience in demanding environments. Its design accommodates various network types while maintaining efficiency, making it an essential choice for industrial applications.
Three pole configuration optimises electrical distribution
Manual operation ensures user control and simplicity
High short-circuit breaking capacities up to 85 kA enhance circuit protection
Withdrawable mounting mode facilitates easy maintenance and servicing
Electrical durability supports up to 6,000 cycles at reduced operational current, ensuring longevity
Compact dimensions allow for easy integration into existing panels
IP40 protection rating guarantees reliable performance in various environmental conditions
Suitable for operation in a wide ambient air temperature range from -25 °C to 70 °C, ensuring flexibility in deployment
Environmentally conscious design aligns with regulations for reduced carbon footprint
Manual operation ensures user control and simplicity
High short-circuit breaking capacities up to 85 kA enhance circuit protection
Withdrawable mounting mode facilitates easy maintenance and servicing
Electrical durability supports up to 6,000 cycles at reduced operational current, ensuring longevity
Compact dimensions allow for easy integration into existing panels
IP40 protection rating guarantees reliable performance in various environmental conditions
Suitable for operation in a wide ambient air temperature range from -25 °C to 70 °C, ensuring flexibility in deployment
Environmentally conscious design aligns with regulations for reduced carbon footprint
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
