Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b

Subtotal (1 unit)*

£4,305.97

(exc. VAT)

£5,167.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,305.97

*price indicative

RS Stock No.:
655-000
Mfr. Part No.:
C160H3WM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Frame

Range

ComPacT

For Use With

ComPacT NS630b

Series

C160

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame designed for efficient power distribution. This model boasts a rated operational voltage of 690 V AC and a rated current of 1600 A, making it suitable for demanding applications. With three poles and a drawout mechanism, it enhances operational flexibility while ensuring reliability. The ComPacT series prioritises safety, featuring compliance with EN/IEC regulations and a performance level of H with a breaking capacity of up to 70 kA at 415 V AC. Its enduring mechanical durability extends to 10,000 cycles, making it a dependable choice for industrial environments where safety and longevity are paramount.

Categorised as Category B for utilisation, ensuring safe deployment in appropriate settings
Suitability for isolation conforms to stringent EN/IEC standards, enhancing safety protocols
Rated insulation voltage of 800 V AC, providing robust protection in operational scenarios
Rated impulse withstand voltage of 8 kV, ensuring stability during transient events
Icw rated short-time withstand current of 19.2 kA for improved operational reliability
Electrical durability extends to 1,000 cycles at 690 V AC under full load conditions, ensuring sustained performance
IP40 protection rating safeguards against dust and water ingress, thus ensuring durability in various environments
Mechanical durability guarantees 10,000 cycles, reflecting long-term operational capability

Related links