Schneider Electric CompacT Cover Frame for use with ComPacT NS630b

Subtotal (1 unit)*

£2,185.96

(exc. VAT)

£2,623.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,185.96

*price indicative

RS Stock No.:
654-977
Mfr. Part No.:
C080N4FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Frame

For Use With

ComPacT NS630b

Range

CompacT

Series

C080

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame is designed for reliable distribution in electrical systems. This unit supports a rated operational voltage of up to 690 V AC and accommodates a rated current of 800 A at 50 °C. Its robust construction allows for manual operation and ensures compliance with IEC standards, making it a trustworthy component for grid stability. With a four-pole configuration and an IP40 protection rating, this circuit breaker is suitable for various applications, demonstrating efficiency and safety in demanding environments. The ComPacT NS800N is an essential choice for those looking to enhance their electrical distribution systems while adhering to stringent international regulations.

Supports 800 A rated current, ensuring a robust performance for high-demand applications
Designed with a four-pole configuration, facilitating effective distribution in diverse systems
Compliant with IEC 60947-2 standards, guaranteeing superior safety and reliability
Features a fixed mounting mode for easy installation and consistent operation
Offers mechanical durability of 10,000 cycles, providing long-lasting use
Rated insulation voltage of 800 V AC contributes to effective operational management
Capable of withstanding short-circuit breaking capacities up to 85 kA, ensuring superior protection
Suitable for isolation as per EN/IEC standards, offering added safety in electrical grids
Built to operate in ambient temperatures ranging from -25 °C to 70 °C, ideal for various environments
Environmentally considerate, with a clear end-of-life disposal guideline under EU WEEE regulations

Related links