Schneider Electric CompacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-975
- Mfr. Part No.:
- C080H4FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,500.04
(exc. VAT)
£3,000.05
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,500.04 |
*price indicative
- RS Stock No.:
- 654-975
- Mfr. Part No.:
- C080H4FM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| Range | CompacT | |
| For Use With | ComPacT NS630b | |
| Series | C080 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range CompacT | ||
For Use With ComPacT NS630b | ||
Series C080 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame designed for effective power distribution. This frame is engineered to handle up to 800A at 415VAC, making it ideal for applications requiring reliable performance in demanding environments. With a compact 4-pole design, it features manual operation and ensures high standards of safety and reliability in electrical installations. Suitable for isolation according to EN/IEC 60947-2, this product seamlessly integrates into existing systems while conforming to industry standards, thus offering peace of mind for users.
Rated for a 70kA ultimate short-circuit breaking capacity at 415VAC
Operates in a wide temperature range, from -25 to 70 °C
Integrated instant protection with a capacity of 40kA
Designed for mechanical durability with a lifecycle of up to 10,000 cycles
Fixed mounting mode providing stability and reliability in installations
Offers a significant electrical durability, with 2,000 cycles at full rated voltage
Comes with a pollution degree rating of 3, ensuring operational safety in various environments
Exhibits an IP40 degree of protection, providing resistance against solid objects larger than 1mm
Complies with EU RoHS directives, promoting environmental safety
Operates in a wide temperature range, from -25 to 70 °C
Integrated instant protection with a capacity of 40kA
Designed for mechanical durability with a lifecycle of up to 10,000 cycles
Fixed mounting mode providing stability and reliability in installations
Offers a significant electrical durability, with 2,000 cycles at full rated voltage
Comes with a pollution degree rating of 3, ensuring operational safety in various environments
Exhibits an IP40 degree of protection, providing resistance against solid objects larger than 1mm
Complies with EU RoHS directives, promoting environmental safety
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
