Schneider Electric CompacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-974
- Mfr. Part No.:
- C080H3FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,981.11
(exc. VAT)
£2,377.33
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,981.11 |
*price indicative
- RS Stock No.:
- 654-974
- Mfr. Part No.:
- C080H3FM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| Range | CompacT | |
| For Use With | ComPacT NS630b | |
| Series | C080 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range CompacT | ||
For Use With ComPacT NS630b | ||
Series C080 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame designed for efficient distribution applications, featuring a rated current of 800A at 50°C. This robust frame can handle operational voltages up to 690V AC and is suitable for both fixed installations and manual operation, ensuring reliable performance in demanding environments. With a cutting-edge design adhering to EN/IEC standards, it guarantees enhanced safety and reliability with effective short-circuit withstand capacities. The ComPacT NS800H caters to various installation needs, making it an essential component for modern electrical systems targeting safety and operational excellence.
Equipped for rigorous performance with a 70kA short-circuit breaking capacity at 415V
Complies with international standards, ensuring reliability and safety for diverse applications
Offers integral instant protection of 40kA for enhanced safety
Features mechanical durability of up to 10,000 cycles for long-lasting operation
Designed for temperatures ranging from -25°C to 70°C, suitable for diverse environments
IP40 protection degree for resistance against solid objects and dust
No halogen content, facilitating better environmental safety
Compact dimensions for easy installation and space-saving design
Complies with international standards, ensuring reliability and safety for diverse applications
Offers integral instant protection of 40kA for enhanced safety
Features mechanical durability of up to 10,000 cycles for long-lasting operation
Designed for temperatures ranging from -25°C to 70°C, suitable for diverse environments
IP40 protection degree for resistance against solid objects and dust
No halogen content, facilitating better environmental safety
Compact dimensions for easy installation and space-saving design
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
