Schneider Electric CompacT Cover Frame for use with ComPacT NS630b

Subtotal (1 unit)*

£1,917.09

(exc. VAT)

£2,300.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,917.09

*price indicative

RS Stock No.:
654-973
Mfr. Part No.:
C063N4FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Frame

Range

CompacT

For Use With

ComPacT NS630b

Series

C063

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame, ComPacT NS630bN, is engineered to provide robust protection in electrical distribution systems. This fixed, manually operated device features a powerful breaking capacity of up to 50kA at 415VAC, ensuring dependable performance in demanding environments. Designed for durability, it operates efficiently at a rated current of 630A and is compliant with essential IEC standards, making it a vital component for safeguarding electrical installations. With a structural design intended for versatility, it can seamlessly fit into various setups, ensuring optimal functionality and reliability for users.

Suitable for isolation, conforming to EN/IEC 60947-2 standards
Offers a performance level rated for 50kA at 415V AC
Features a mechanical durability designed for 10,000 cycles
Provides electrical durability with up to 6,000 cycles at specified voltages
Integral instant protection rated up to 40kA enhances safety during operation
Mounting support on a backplate simplifies installation
Rated insulation voltage of 800V AC guarantees effective electrical insulation
IP40 degree of protection ensures reliable operation in varied environments
Ambient temperature operation range from -25°C to 70°C allows adaptability to different conditions
Manufactured in Italy, ensuring high quality and compliance with strict European standards

Related links