Schneider Electric CompacT Cover Frame for use with ComPacT NS630b

Subtotal (1 unit)*

£2,744.37

(exc. VAT)

£3,293.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,744.37

*price indicative

RS Stock No.:
654-855
Mfr. Part No.:
C125N3WM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Frame

Range

CompacT

For Use With

ComPacT NS630b

Series

C125N

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame is engineered for superior performance in demanding distribution applications. Designed for a rated current of 1250 A at 50°C, this manually operated, withdrawable frame ensures reliable isolation and protection. With a robust breaking capacity of up to 85 kA, it effortlessly handles short-circuit scenarios while conforming to rigorous EN/IEC standards. This device operates efficiently within the AC network at a voltage of 690 V AC 50/60 Hz, making it suitable for a wide range of industrial environments. Proven durability is reflected in its mechanical lifespan of up to 10,000 cycles, ensuring longevity and dependable operation.

High rated insulation voltage of 800 V AC ensures safety and compliance with IEC 60947-2
IP40 rated protection provides adequate defence against solid objects and dust entry
Conforms to pollution degree 3, ensuring reliable operation in various environments
Electrical durability rated for 2000 cycles at 690 V AC, guaranteeing resilience in usage
Integral instant protection rated at 40 kA to enhance safety during fault conditions
Mechanical and electrical durability make it ideal for extended use in industrial applications
Compact design with dimensions of 327 mm height, 210 mm width, and 147 mm depth, facilitating easier installation

Related links