Schneider Electric CompacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-854
- Mfr. Part No.:
- C125H4WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4,090.07
(exc. VAT)
£4,908.08
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,090.07 |
*price indicative
- RS Stock No.:
- 654-854
- Mfr. Part No.:
- C125H4WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| Range | CompacT | |
| For Use With | ComPacT NS630b | |
| Series | C125H | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range CompacT | ||
For Use With ComPacT NS630b | ||
Series C125H | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame is designed for superior distribution management in electrical systems, ensuring robust operational efficiency. Engineered to support a rated current of 1250 A at 50 °C, this advanced device guarantees optimum performance at operational voltages of up to 690 V AC. With its manually operated drawout mechanism and reliable isolation suitability, it stands out in critical applications requiring a dependable power control solution. The enhanced breaking capacity of up to 70 kA provides exceptional short-circuit protection, while compliance with IEC standards ensures that it meets rigorous safety requirements for modern electrical installations.
Offers a rated insulation voltage of 800 V AC for enhanced safety
Designed for easy withdrawal, simplifying maintenance and operation
Features IP40 protection, safeguarding against dust and moisture
Provides a pollution degree of 3, ensuring reliable operation in diverse environments
Supports a wide ambient temperature range for operation and storage
This product exemplifies mechanical durability with a lifespan of up to 10,000 cycles
Delivers integral instant protection rated at 40 kA, ensuring rapid response during system faults
Electrical durability rated for up to 2,000 cycles at 690 V AC for sustained performance
Environmentally conscious design meets stringent EU standards and directives
Designed for easy withdrawal, simplifying maintenance and operation
Features IP40 protection, safeguarding against dust and moisture
Provides a pollution degree of 3, ensuring reliable operation in diverse environments
Supports a wide ambient temperature range for operation and storage
This product exemplifies mechanical durability with a lifespan of up to 10,000 cycles
Delivers integral instant protection rated at 40 kA, ensuring rapid response during system faults
Electrical durability rated for up to 2,000 cycles at 690 V AC for sustained performance
Environmentally conscious design meets stringent EU standards and directives
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
