Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-847
- Mfr. Part No.:
- 33280
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,815.09
(exc. VAT)
£4,578.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,815.09 |
*price indicative
- RS Stock No.:
- 654-847
- Mfr. Part No.:
- 33280
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| Range | ComPacT | |
| For Use With | ComPacT NS630b | |
| Series | 332 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range ComPacT | ||
For Use With ComPacT NS630b | ||
Series 332 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker basic frame designed for reliable distribution in electrical applications. With a rated current of 800 A and a maximum short-circuit breaking capacity of 50 kA, this device ensures robust protection against electrical faults. It operates efficiently under a wide range of environmental conditions, making it suitable for various installations. Equipped with electrically operated technology and conforming to IEC standards, the ComPact NS800N guarantees both safety and performance in critical applications while maintaining compliance with regulations.
Designed for fixed installation to meet diverse industrial needs
Conforms to EN/IEC standards for assured safety and reliability
Operates effectively at rated operational voltage of 690 V AC
Offers high performance with a rated insulation voltage of 1000 V AC
Supports multiple network frequencies (50/60 Hz) for versatile applications
Provides integral protection with a short-circuit breaking capacity up to 50 kA
Mechanical durability rated for up to 10,000 cycles, ensuring long-term use
The IP40 degree of protection supports operation in various environments
No halogen content promotes safer end-of-life disposal
Country of origin is France, reflecting superior manufacturing standards
Conforms to EN/IEC standards for assured safety and reliability
Operates effectively at rated operational voltage of 690 V AC
Offers high performance with a rated insulation voltage of 1000 V AC
Supports multiple network frequencies (50/60 Hz) for versatile applications
Provides integral protection with a short-circuit breaking capacity up to 50 kA
Mechanical durability rated for up to 10,000 cycles, ensuring long-term use
The IP40 degree of protection supports operation in various environments
No halogen content promotes safer end-of-life disposal
Country of origin is France, reflecting superior manufacturing standards
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2