Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b

Subtotal (1 unit)*

£4,725.16

(exc. VAT)

£5,670.19

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,725.16

*price indicative

RS Stock No.:
654-622
Mfr. Part No.:
C160N4FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Frame

For Use With

ComPacT NS630b

Range

ComPacT

Series

C160

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame designed for efficient electrical distribution in various applications. With an impressive rated current of 1600 A at 50 °C, it operates seamlessly within a voltage range up to 690 V AC, ideal for managing electrical loads effectively. This device features a fixed mounting mode and is manually operated, ensuring straightforward use and maintenance. Its compliance with industry standards, including EN/IEC 60947-2, guarantees reliable performance and safety in challenging conditions. With a compact design, it fits easily within existing setups while providing superior protection against electrical faults.

Offers a rated operational voltage of 690 V AC at 50/60 Hz, ensuring compatibility with a wide range of networks
Achieves a high ultimate short-circuit breaking capacity of up to 85 kA, providing exceptional protection against overcurrent events
Designed with a rated insulation voltage of 800 V AC, ensuring safe operation in various environments
Features a pollution degree rating of 3, conforming to strict industry standards for safety
Efficient thermal performance with a power loss of only 74 W, promoting energy efficiency
Mechanical durability rated for up to 10,000 cycles, ensuring longevity and reliability in demanding applications
Compact dimensions allow for effective space management in installations, with a height of 327 mm, width of 280 mm, and depth of 147 mm
Environmentally conscious design, aligning with the company’s sustainability goals, helping to reduce carbon footprint

Related links