Schneider Electric CompacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-492
- Mfr. Part No.:
- C100N3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,222.47
(exc. VAT)
£2,666.96
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,222.47 |
*price indicative
- RS Stock No.:
- 654-492
- Mfr. Part No.:
- C100N3WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| Range | CompacT | |
| For Use With | ComPacT NS630b | |
| Series | C100N | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range CompacT | ||
For Use With ComPacT NS630b | ||
Series C100N | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame is engineered to ensure reliable distribution in electrical applications. This advanced device accommodates a rated current of 1000 A at temperatures up to 50 °C, operating efficiently across 690 V AC, 50/60 Hz networks. With its manually operated control type and 3-pole configuration, the circuit breaker guarantees safety and performance in demanding environments. Its durable construction supports an impressive mechanical durability rating of 10,000 cycles, making it a robust choice for various applications. Additionally, this product meets rigorous international standards, ensuring compatibility and reliability in critical setups.
Rated insulation voltage of 800 V AC, ensuring safety and compliance
Exceptional breaking capacities of up to 85 kA at 220/240 V AC, highlighting robust performance
Designed for withdrawal, facilitating ease of installation and maintenance
Protection against short circuits with ratings of up to 50 kA at key voltages
IP40 protection rating, providing reliable operation in challenging conditions
Built to withstand extreme temperatures, operational range from -25 to 70 °C
Compliant with IEC 60947-2 standards, ensuring high-quality performance
Lightweight and compact design with dimensions of 327 mm in height, 210 mm in width, and 147 mm in depth
Offered with an 18-month warranty for added peace of mind
Features environmentally conscious design principles as part of a commitment to sustainability
Exceptional breaking capacities of up to 85 kA at 220/240 V AC, highlighting robust performance
Designed for withdrawal, facilitating ease of installation and maintenance
Protection against short circuits with ratings of up to 50 kA at key voltages
IP40 protection rating, providing reliable operation in challenging conditions
Built to withstand extreme temperatures, operational range from -25 to 70 °C
Compliant with IEC 60947-2 standards, ensuring high-quality performance
Lightweight and compact design with dimensions of 327 mm in height, 210 mm in width, and 147 mm in depth
Offered with an 18-month warranty for added peace of mind
Features environmentally conscious design principles as part of a commitment to sustainability
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
