Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b

Subtotal (1 unit)*

£4,989.73

(exc. VAT)

£5,987.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,989.73

*price indicative

RS Stock No.:
654-145
Mfr. Part No.:
C160N4WM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Frame

Range

ComPacT

For Use With

ComPacT NS630b

Series

C160

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame designed for efficient distribution of electrical power. With a rated current of 1600 A and a performance level of N 50 kA at 415 V AC, this manually operated model is engineered to ensure reliability and safety in demanding environments. Its suitability for isolation, along with compliance to EN/IEC 60947-2 standards, makes it ideal for various applications. The device operates within a wide temperature range from -25°C to 70°C, ensuring functional stability in diverse operational settings. With a drawout mounting mode and a compact design, it integrates seamlessly into backplate setups, promoting ease of maintenance and operation.

Rated ultimate short-circuit breaking capacities are available up to 85 kA, ensuring robust protection against short circuits
Conforms to the latest IEC 60947-2 standards, providing assurance of quality and safety in electrical applications
Features a high rated insulation voltage of 800 V AC, enhancing its operational reliability
Built to withstand harsh conditions, it is rated for an ambient air temperature of -25°C to 70°C during operation
Designed for durability, the circuit breaker offers 10,000 mechanical cycles and 1,000 electrical cycles under specified conditions
IP40 protection degree safeguards the device against dust and solid objects, extending its service life
Compact dimensions allow for effective space management while maintaining efficient electrical performance
Environmentally conscious design with a focus on sustainability according to Schneider Electric's goals for net-zero emissions

Related links