Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-144
- Mfr. Part No.:
- C160N3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,075.20
(exc. VAT)
£3,690.24
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,075.20 |
*price indicative
- RS Stock No.:
- 654-144
- Mfr. Part No.:
- C160N3WM
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| For Use With | ComPacT NS630b | |
| Range | ComPacT | |
| Series | C160 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With ComPacT NS630b | ||
Range ComPacT | ||
Series C160 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame designed for robust electrical distribution. This three-pole, manually operated model offers a rated current of 1600 A at 50°C and an operational voltage of 690 V AC across a wide frequency range of 50/60 Hz. Constructed with drawout capabilities, it ensures ease of maintenance and operation while ensuring compliance with EN/IEC standards. The frame's short-circuit breaking capacities extend up to 85 kA at 220/240 V, providing reliable protection in numerous applications within both commercial and industrial environments. Combining a solid construction with advanced technology, this device is an exemplary choice for ensuring safe and effective power distribution.
Manual operation allows for straightforward control and maintenance
With a rated insulation voltage of 800 V AC, it supports diverse applications
Integral instant protection offers enhanced safety against short-circuit incidents
Robust mechanical durability rated for 10,000 cycles ensuring longevity
High breaking capacities of up to 85 kA cater to demanding operational requirements
Electrical durability ratings support various operational cycles, ensuring reliability
Rated short-time withstand current of 19.2 kA for added safety during operation
Designed for ambient temperatures ranging from -25 to 70 °C for versatile deployment
Conforms to multiple international standards, affirming its reliability and quality
Environmental compliance contributes to sustainable operational practices
With a rated insulation voltage of 800 V AC, it supports diverse applications
Integral instant protection offers enhanced safety against short-circuit incidents
Robust mechanical durability rated for 10,000 cycles ensuring longevity
High breaking capacities of up to 85 kA cater to demanding operational requirements
Electrical durability ratings support various operational cycles, ensuring reliability
Rated short-time withstand current of 19.2 kA for added safety during operation
Designed for ambient temperatures ranging from -25 to 70 °C for versatile deployment
Conforms to multiple international standards, affirming its reliability and quality
Environmental compliance contributes to sustainable operational practices
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2