Siemens ALPHA Assembly Kit for use with Switch Disconnector
- RS Stock No.:
- 629-367
- Mfr. Part No.:
- 8GK6431-2KK33
- Brand:
- Siemens
Subtotal (1 unit)*
£184.90
(exc. VAT)
£221.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.90 |
*price indicative
- RS Stock No.:
- 629-367
- Mfr. Part No.:
- 8GK6431-2KK33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | Switch Disconnector | |
| Range | ALPHA | |
| Series | 8GK6431 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With Switch Disconnector | ||
Range ALPHA | ||
Series 8GK6431 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit designed for use with 2x 3KF1 switch disconnectors rated up to 80 A. It features a height of 200 mm and a width of 900 mm, optimized for devices with a central direct operating mechanism. This kit includes a plastic cover plate with cut out and a mounting plate, supporting vertical installation. It is known for modularity and ease of integration in low-voltage switchgear systems.
Engineered for efficient power management in demanding environments
Comprises a central operating mechanism that simplifies user interaction
Utilises a sturdy mounting plate for secure installation
Incorporates a plastic cover plate that enhances safety and functionality
Designed for optimal vertical installation to accommodate space restrictions
Comprises a central operating mechanism that simplifies user interaction
Utilises a sturdy mounting plate for secure installation
Incorporates a plastic cover plate that enhances safety and functionality
Designed for optimal vertical installation to accommodate space restrictions
Related links
- Siemens ALPHA Assembly Kit for use with Switch Disconnector
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens Alpha Assembly Kit for use with Fuse Switch Disconnector
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
