Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- RS Stock No.:
- 629-368
- Mfr. Part No.:
- 8GK6432-2KK33
- Brand:
- Siemens
Subtotal (1 unit)*
£184.90
(exc. VAT)
£221.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.90 |
*price indicative
- RS Stock No.:
- 629-368
- Mfr. Part No.:
- 8GK6432-2KK33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Devices With Central Direct Operating Mechanism | |
| Series | 8GK6432 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Devices With Central Direct Operating Mechanism | ||
Series 8GK6432 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit switch disconnector with fuse designed to offer robust performance for devices featuring a central direct operating mechanism. With its thoughtful construction, this assembly kit ensures reliable operation up to 160 A. Its dimensions of 200 mm in height and 900 mm in width make it suitable for vertical installations, allowing it to fit seamlessly into a variety of applications. This product caters to the needs of modern equipment setups, emphasising efficiency and safety, while its sleek cover plate with cut out enhances usability.
Robust construction enhances durability and reliability
Designed specifically for devices with central direct operating mechanisms
Vertical installation compatibility allows for versatile usage
Lightweight plastic cover plate promotes ease of handling
Secure grounding bus option ensures added safety
Extensive documentation and support available online for users
Future proof design with components that meet current regulatory standards
Designed specifically for devices with central direct operating mechanisms
Vertical installation compatibility allows for versatile usage
Lightweight plastic cover plate promotes ease of handling
Secure grounding bus option ensures added safety
Extensive documentation and support available online for users
Future proof design with components that meet current regulatory standards
Related links
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens ALPHA Assembly Kit for use with Switch Disconnector
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Distribution Board
- Siemens SENTRON Direct Operating Mechanism
- Siemens ALPHA Series Mounting Frame, 750mm W
