Siemens ALPHA Assembly Kit for use with Switch Disconnector

Subtotal (1 unit)*

£134.17

(exc. VAT)

£161.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.17

*price indicative

RS Stock No.:
629-302
Mfr. Part No.:
8GK6431-4KK34
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

For Use With

Switch Disconnector

Range

ALPHA

Series

8GK6431

COO (Country of Origin):
DE
The Siemens Assembly kit designed specifically for 3KA712/3KL712 disconnectors, providing a robust solution for enhanced electrical control. Engineered with precision, this assembly kit ensures maximum efficiency for your operations. Its dimensions 400 mm in height, 900 mm in width, and a depth of 250 mm are optimised for vertical installation, seamlessly integrating into your existing setups. This product not only meets stringent mechanical standards but also brings a reliable and durable design to your projects, making it an ideal choice for professionals seeking a trustworthy assembly kit.

Constructed for easy vertical installation, enhancing efficiency in system design
Includes a grounding bus to improve safety and performance
Features a durable plastic cover plate for added protection
Comes with a mounting plate to facilitate straightforward setup
Manufactured with high quality materials to withstand demanding environments

Related links