Siemens ALPHA Assembly Kit for use with ALPHA DIN
- RS Stock No.:
- 629-063
- Mfr. Part No.:
- 8GK9910-0KK35
- Brand:
- Siemens
Subtotal (1 unit)*
£17.66
(exc. VAT)
£21.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.66 |
*price indicative
- RS Stock No.:
- 629-063
- Mfr. Part No.:
- 8GK9910-0KK35
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | ALPHA DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With ALPHA DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens DIN rail assembly kit is specifically designed for seamless integration into SKII applications. This robust assembly kit features an insulated and lowered design, ensuring secure snapping onto terminal blocks. With a height of 15 mm and a width tailored for modular installations, this product is essential for those needing reliability and efficiency in their setups. Crafted from high-quality steel, it withstands the rigours of industrial environments while maintaining its integrity. The perforated design supports enhanced airflow and flexibility for various configurations. Perfect for professionals seeking a dependable solution, this assembly kit combines practicality with advanced engineering.
Adaptable design allows for custom configurations
Perforated surface optimizes airflow for better performance
Constructed from reliable steel for long-lasting durability
Width aligns with standard mounting practices for ease of use
Fits perfectly within DIN EN 60715 standards for compatibility
Perforated surface optimizes airflow for better performance
Constructed from reliable steel for long-lasting durability
Width aligns with standard mounting practices for ease of use
Fits perfectly within DIN EN 60715 standards for compatibility
Related links
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Adapter Kit for use with ALPHA 1600 DIN
- Siemens ALPHA Assembly Kit for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Din Support for use with DIN Support
- Siemens ALPHA Assembly Kit for use with DIN A4 Upright
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
