Siemens ALPHA Assembly Kit for use with ALPHA DIN
- RS Stock No.:
- 629-064
- Mfr. Part No.:
- 8GK9910-0KK40
- Brand:
- Siemens
Subtotal (1 set)*
£20.62
(exc. VAT)
£24.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £20.62 |
*price indicative
- RS Stock No.:
- 629-064
- Mfr. Part No.:
- 8GK9910-0KK40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | ALPHA DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With ALPHA DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens DIN rail assembly kit is meticulously designed to provide a robust and insulated mounting solution for intricate electrical installations. With a height of 7.5 mm and a width of 35 mm, it is perfectly suited for a variety of applications. The rounded holes accommodate versatile mounting options, making it ideal for terminal blocks. This assembly kit not only reinforces optimal performance but also adheres to the strict standards outlined in the DIN EN 60715:2018-07 specifications, ensuring compliance and safety across various environments. Enhance your electrical setup with this reliable and efficient assembly kit, designed to simplify installation and bolster operational quality.
Made from high-quality steel for exceptional strength and durability
Compact design facilitates easy integration into existing systems
Rounded holes allow for flexible mounting configurations
Perforated feature enables effective ventilation and heat dissipation
Complies with industry standards for assured safety in usage
Compact design facilitates easy integration into existing systems
Rounded holes allow for flexible mounting configurations
Perforated feature enables effective ventilation and heat dissipation
Complies with industry standards for assured safety in usage
Related links
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Assembly Kit for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens ALPHA Assembly Kit for use with DIN A4 Upright
- Siemens ALPHA Busbar
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
