Siemens ALPHA Busbar Support for use with 630, 1250, ALPHA 400
- RS Stock No.:
- 629-169
- Mfr. Part No.:
- 8GK9711-0KK01
- Brand:
- Siemens
Subtotal (1 unit)*
£36.63
(exc. VAT)
£43.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.63 |
*price indicative
- RS Stock No.:
- 629-169
- Mfr. Part No.:
- 8GK9711-0KK01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Support | |
| For Use With | 630, 1250, ALPHA 400 | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Support | ||
For Use With 630, 1250, ALPHA 400 | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Busbar support is an essential component for seamless integration within electrical systems, designed specifically for the 60 mm system configuration. Offering a robust solution for accommodating fuse bases, this model enhances reliability and safety in installations. The units mechanical design ensures easy bus-mounting and optimal space utilization, whilst the lightweight construction of just 372 g facilitates straightforward handling and installation. Ideal for professionals looking to upgrade or maintain electrical infrastructure, this accessory complements the Alpha 630 DIN series effectively, ensuring compatibility and performance. Benefit from both general and special test certificates that attest to its quality and effectiveness.
Streamlines installation with user-friendly bus-mounting design
Lightweight construction simplifies handling and positioning in complex setups
Compatible with the ALPHA 630 DIN series for enhanced versatility
Includes general and special test certificates for added assurance
Designed to support three-pole configurations for comprehensive usage
Lightweight construction simplifies handling and positioning in complex setups
Compatible with the ALPHA 630 DIN series for enhanced versatility
Includes general and special test certificates for added assurance
Designed to support three-pole configurations for comprehensive usage
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens ALPHA Busbar Holder for use with 630 ALPHA 400
- Siemens ALPHA Busbar Support for use with ALPHA 1250
- Siemens ALPHA Busbar Support for use with ALPHA DIN Installation Distributor
- Siemens Alpha Blanking Strip
- Siemens Alpha Flange for use with General Distributor Accessories
- Siemens 8GK9 Series Crossbar for Use with 630 ALPHA 400, 750mm
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
